Part Details for 0443002400 by Molex
Overview of 0443002400 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0443002400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0443002400-ND
|
DigiKey | CONN PLUG HSG 24POS 3.00MM Min Qty: 1 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3150 / $2.5400 | Buy Now |
DISTI #
0443002400
|
Avnet Americas | Conn Housing PL 24 POS 3mm Crimp ST Bag - Bulk (Alt: 0443002400) RoHS: Compliant Min Qty: 1512 Package Multiple: 504 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9554 / $1.4640 | Buy Now |
DISTI #
V79:2366_22403595
|
Arrow Electronics | Conn Housing PL 24 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 BMI™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1218 | Americas - 12 |
|
$0.7783 | Buy Now |
DISTI #
MOL44300-2400
|
Heilind Electronics | MICROFIT 3.0 BMI PANEL MOUNT LUG 24CKT | Americas - 0 in Stock |
|
$0.9927 / $1.2558 | Buy Now |
DISTI #
44300-2400
|
TTI | Headers & Wire Housings 3MM MICRO-FIT Plug House 24 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 5138 In Stock |
|
$1.1700 / $1.3500 | Buy Now |
DISTI #
0443002400
|
Avnet Americas | Conn Housing PL 24 POS 3mm Crimp ST Bag - Bulk (Alt: 0443002400) RoHS: Compliant Min Qty: 1512 Package Multiple: 504 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9554 / $1.4640 | Buy Now |