Part Details for 0444281201 by Molex
Overview of 0444281201 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0444281201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0444281201-ND
|
DigiKey | CONN HEADER R/A 12POS 3MM Min Qty: 1 Lead time: 27 Weeks Container: Tray |
123 In Stock |
|
$2.6654 / $4.6000 | Buy Now |
DISTI #
0444281201
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444281201) RoHS: Compliant Min Qty: 1092 Package Multiple: 546 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.8336 / $2.9375 | Buy Now |
DISTI #
MOL44428-1201
|
Heilind Electronics | MICROFIT BMI RA DR HDR PEGS T N 12CKT | Americas - 0 in Stock |
|
$2.1911 / $2.5197 | Buy Now |
DISTI #
44428-1201
|
TTI | Headers & Wire Housings R.A. RECPT 12P tin w/snap-in pegs RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tray |
Americas - 28990 In Stock |
|
$1.7800 / $2.6100 | Buy Now |
DISTI #
0444281201
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444281201) RoHS: Compliant Min Qty: 1092 Package Multiple: 546 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.8336 / $2.9375 | Buy Now |
DISTI #
0444281201
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444281201) RoHS: Compliant Min Qty: 1092 Package Multiple: 546 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.8336 / $2.9375 | Buy Now |
Part Details for 0444281201
0444281201 CAD Models
0444281201 Part Data Attributes
|
0444281201
Molex
Buy Now
Datasheet
|
Compare Parts:
0444281201
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |