Part Details for 0444281202 by Molex
Overview of 0444281202 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0444281202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0444281202-ND
|
DigiKey | CONN HEADER R/A 12POS 3MM Min Qty: 1 Lead time: 27 Weeks Container: Tray |
663 In Stock |
|
$3.4269 / $5.9100 | Buy Now |
DISTI #
0444281202
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444281202) RoHS: Compliant Min Qty: 1092 Package Multiple: 546 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.2921 / $3.6719 | Buy Now |
DISTI #
MOL44428-1202
|
Heilind Electronics | MICROFIT BMI RA DR HDR PEGS 1 AU 12CKT | Americas - 0 in Stock |
|
$2.6987 / $3.1497 | Buy Now |
DISTI #
0444281202
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444281202) RoHS: Compliant Min Qty: 1092 Package Multiple: 546 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.2921 / $3.6719 | Buy Now |
DISTI #
0444281202
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444281202) RoHS: Compliant Min Qty: 1092 Package Multiple: 546 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.2921 / $3.6719 | Buy Now |
DISTI #
0444281202
|
Avnet Asia | Conn Wire to Board HDR 12 POS 3mm Solder RA Thru-Hole Tray (Alt: 0444281202) RoHS: Compliant Min Qty: 1092 Package Multiple: 546 | 0 |
|
RFQ |
Part Details for 0444281202
0444281202 CAD Models
0444281202 Part Data Attributes
|
0444281202
Molex
Buy Now
Datasheet
|
Compare Parts:
0444281202
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |