Part Details for 0444281204 by Molex
Overview of 0444281204 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0444281204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444281204-ND
|
DigiKey | CONN HEADER R/A 12POS 3MM Min Qty: 1092 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4724 | Buy Now |
DISTI #
0444281204
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444281204) RoHS: Compliant Min Qty: 1092 Package Multiple: 546 Container: Tray | 0 |
|
RFQ | |
DISTI #
0444281204
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444281204) RoHS: Compliant Min Qty: 1092 Package Multiple: 546 Container: Tray | 0 |
|
RFQ | |
DISTI #
0444281204
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444281204) RoHS: Compliant Min Qty: 1092 Package Multiple: 546 Container: Tray | 0 |
|
RFQ |
Part Details for 0444281204
0444281204 CAD Models
0444281204 Part Data Attributes
|
0444281204
Molex
Buy Now
Datasheet
|
Compare Parts:
0444281204
Molex
MICROFIT BMI RA DR HDR TIN 12CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |