Part Details for 0444412003 by Molex
Overview of 0444412003 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444412003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18464-ND
|
DigiKey | CONN HSG RCPT 3POS 7.50MM BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
28566 In Stock |
|
$0.4401 / $0.9600 | Buy Now |
DISTI #
0444412003
|
Avnet Americas | Conn Housing RCP 3 POS 7.49mm Crimp ST Bag - Bulk (Alt: 0444412003) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4085 / $0.4494 | Buy Now |
DISTI #
E02:0323_01929044
|
Arrow Electronics | Conn Housing RCP 3 POS 7.49mm Crimp ST Cable Mount Black Sabre™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2250 | Europe - 23572 |
|
$0.4103 / $0.6376 | Buy Now |
DISTI #
P40:2555_09000937
|
Arrow Electronics | Conn Housing RCP 3 POS 7.49mm Crimp ST Cable Mount Black Sabre™ Bag Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Europe - 16932 |
|
$0.4893 / $0.8610 | Buy Now |
DISTI #
VDP:6627_06501833
|
Arrow Electronics | Conn Housing RCP 3 POS 7.49mm Crimp ST Cable Mount Black Sabre™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Americas - 15000 |
|
$0.4392 / $0.5871 | Buy Now |
DISTI #
V36:1790_06501833
|
Arrow Electronics | Conn Housing RCP 3 POS 7.49mm Crimp ST Cable Mount Black Sabre™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2315 | Americas - 97 |
|
$0.4155 / $0.9345 | Buy Now |
DISTI #
MOL44441-2003
|
Heilind Electronics | SABRE RCPT SR V-0 3CKT | Americas - 15759 in Stock15750 On Order |
|
$0.3464 / $0.4380 | Buy Now |
DISTI #
66723832
|
Verical | Conn Housing RCP 3 POS 7.49mm Crimp ST Cable Mount Black Sabre™ Bag Min Qty: 13 Package Multiple: 1 Date Code: 2250 | Americas - 23569 |
|
$0.4081 / $0.5765 | Buy Now |
DISTI #
79937512
|
Verical | Conn Housing RCP 3 POS 7.49mm Crimp ST Cable Mount Black Sabre™ Bag Min Qty: 21 Package Multiple: 1 | Americas - 15000 |
|
$0.5871 | Buy Now |
DISTI #
68484801
|
Verical | Conn Housing RCP 3 POS 7.49mm Crimp ST Cable Mount Black Sabre™ Bag Min Qty: 21 Package Multiple: 1 Date Code: 2315 | Americas - 97 |
|
$0.4155 / $0.7703 | Buy Now |
Part Details for 0444412003
0444412003 CAD Models
0444412003 Part Data Attributes:
|
0444412003
Molex
Buy Now
Datasheet
|
Compare Parts:
0444412003
Molex
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0444412003
This table gives cross-reference parts and alternative options found for 0444412003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0444412003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-178288-3 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0444412003 vs 2-178288-3 |
0359570320 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0444412003 vs 0359570320 |
71694-5003 | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, Receptacle | Molex | 0444412003 vs 71694-5003 |
0359570310 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0444412003 vs 0359570310 |
1-1473074-3 | (1-1473074-3) DYNAMIC D2100 REC HSG W/O LOCK | TE Connectivity | 0444412003 vs 1-1473074-3 |
828748-5 | CONNECTOR, 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 0444412003 vs 828748-5 |
0684250395 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0444412003 vs 0684250395 |
1-1827579-1 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0444412003 vs 1-1827579-1 |