Part Details for 0444851211 by Molex
Overview of 0444851211 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0444851211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8749CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23589 In Stock |
|
$0.6406 / $2.1400 | Buy Now |
DISTI #
0444851211
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0444851211) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MOL44485-1211
|
Heilind Electronics | MINIFIT TERM HIGH CYCLE 30AU C | Americas - 6000 in Stock |
|
Buy Now | |
DISTI #
0444851211
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0444851211) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0444851211
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0444851211) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 0444851211
0444851211 CAD Models
0444851211 Part Data Attributes
|
0444851211
Molex
Buy Now
Datasheet
|
Compare Parts:
0444851211
Molex
Push-On Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |