Part Details for 0445162003 by Molex
Overview of 0445162003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0445162003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0445162003-ND
|
DigiKey | CONN RCPT HSG 6POS 4.20MM Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7668 | Buy Now |
DISTI #
0445162003
|
Avnet Americas | Conn Housing RCP 6 POS 4.2mm ST Panel Mount (Alt: 0445162003) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.0160 | Buy Now |
DISTI #
MOL44516-2003
|
Heilind Electronics | MINI-FIT BMI RECEPT SLIDE-N-LO BMI PANEL MOUNT RECE | Americas - 0 in Stock |
|
$0.7239 / $0.7745 | Buy Now |
DISTI #
0445162003
|
Avnet Americas | Conn Housing RCP 6 POS 4.2mm ST Panel Mount (Alt: 0445162003) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.0160 | Buy Now |