0445600012
Molex
Description: Telecom and Datacom Connector, 16 Contact(s), Right Angle, Solder Terminal, Locking, Jack,

Overview of 0445600012 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0445600012 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM14602-ND
DigiKey CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 10 Weeks Container: Tray 418
In Stock
  • 1 $12.3300
  • 10 $10.9280
  • 80 $8.6865
  • 1,080 $7.4536
$7.4536 / $12.3300 Buy Now
DISTI # 0445600012
Avnet Americas Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Tray Cat 5e - Trays (Alt: 0445600012) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 720 $9.5438
  • 1,440 $8.7120
  • 2,160 $8.5046
  • 3,600 $7.6120
  • 7,200 $6.6863
$6.6863 / $9.5438 Buy Now
DISTI # MOL44560-0012
Heilind Electronics MODJACK RA COMPACT CAT 5E PTH SHIELDED Americas - 0 in Stock
  • 720 $8.2817
  • 1,080 $7.6260
$7.6260 / $8.2817 Buy Now
DISTI # 44560-0012
TTI Modular Connectors / Ethernet Connectors 8/8 2 PORTS RA LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 720 Package Multiple: 720 Container: Tray Americas - 0
  • 720 $6.8700
  • 2,160 $6.5100
  • 5,040 $5.9600
$5.9600 / $6.8700 Buy Now
DISTI # 0445600012
Avnet Asia Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Tray Cat 5e (Alt: 0445600012) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 9 Weeks, 0 Days 0
RFQ

CAD Models for 0445600012 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0445600012 by Molex

0445600012
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Resistance
25 mΩ
Contact Style
TELCOM, MODULAR
Durability
500 Cycles
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Plating Thickness
50u inch
Rated Current (Signal)
1.5 A
Reference Standard
CSA, UL
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
16
Want to compare parts?
  1. 0445600012
    Molex
    Telecom and Datacom Connector, 16 Contact(s), Right Angle, Solder Terminal, Locking, Jack,
    VS

Related Parts for 0445600012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0445600012 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0445600012 by Molex

Select Manufacturer
Which Manufacturer of 0445600012 would you like to use for your alert(s)?
  • Please alert me when 0445600012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0445600012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0445600012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0445600012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0445600012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0445600012 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: