Part Details for 0446005.ZR by Littelfuse Inc
Overview of 0446005.ZR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0446005.ZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-0446005.ZR
|
Mouser Electronics | Surface Mount Fuses 350V 5A RoHS: Not Compliant | 0 |
|
$0.4270 / $1.0800 | Order Now |
|
Bristol Electronics | 770 |
|
RFQ | ||
|
Quest Components | FAST BLOW ELECTRIC FUSE, 5A, 350VAC, 125VDC, 100A (IR), SURFACE MOUNT | 2 |
|
$1.1049 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 5A, 350VAC, 125VDC, 100A (IR), SURFACE MOUNT | 616 |
|
$0.7366 / $1.8415 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 0446005.ZR
0446005.ZR CAD Models
0446005.ZR Part Data Attributes
|
0446005.ZR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0446005.ZR
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 350VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 8.76 mm | |
Body Height | 3.81 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 25 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; METI; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING |
Alternate Parts for 0446005.ZR
This table gives cross-reference parts and alternative options found for 0446005.ZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0446005.ZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
447005 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 5A, 350VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Littelfuse Inc | 0446005.ZR vs 447005 |