-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3864
|
Newark | Closed Bottom Receptacle With Early Engagement Contact Rohs Compliant: Yes |Mill-Max 0448-0-15-15-48-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$0.1630 | Buy Now |
DISTI #
ED11570-ND
|
DigiKey | CLOSED BOTTOM RECEPTACLE WITH EA Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2903 In Stock |
|
$0.2203 / $0.5200 | Buy Now |
DISTI #
575-0448015154827100
|
Mouser Electronics | Circuit Board Hardware - PCB Pin Receptacle w/ No Tail 0.71in Mt. Hol RoHS: Compliant | 12458 |
|
$0.2200 / $0.5100 | Buy Now |
|
Future Electronics | 0048 Series 0.56mm-0.86mm Pin Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4250 / $0.4700 | Buy Now |
DISTI #
000000000006071978
|
Sager | Circuit Board Hardware - PCB Pin Receptacle w/ No Tail 0.71in Mt. Hol Min Qty: 1000 | 0 |
|
$0.2080 / $0.9609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0448-0-15-15-48-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0448-0-15-15-48-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |