Part Details for 0449150001 by Molex
Overview of 0449150001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0449150001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3278-ND
|
DigiKey | CONN MOD PLUG 8P8C UNSHIELDED Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1517 In Stock |
|
$1.1193 / $2.1600 | Buy Now |
DISTI #
0449150001
|
Avnet Americas | Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag Cat 6 - Bulk (Alt: 0449150001) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9637 / $1.3932 | Buy Now |
DISTI #
MOL44915-0001
|
Heilind Electronics | LONG BODY RJ-45 PLUG CAT 6 UN HIELD 8/8 | Americas - 29958 in Stock30000 On Order |
|
$0.8561 / $1.0823 | Buy Now |
|
Quest Components | 1600 |
|
$0.7469 / $2.7160 | Buy Now | |
DISTI #
44915-0001
|
TTI | Modular Connectors / Ethernet Connectors 8/8 CAT6 LONG BODY RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Kit |
Americas - 17505 In Stock |
|
$0.6200 / $0.9100 | Buy Now |
DISTI #
0449150001
|
Avnet Americas | Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag Cat 6 - Bulk (Alt: 0449150001) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9637 / $1.3932 | Buy Now |
DISTI #
0449150001
|
Avnet Americas | Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag Cat 6 - Bulk (Alt: 0449150001) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9637 / $1.3932 | Buy Now |
DISTI #
MOL44915-0001
|
Interstate Connecting Components | LONG BODY RJ-45 PLUG CAT 6 UN HIELD 8/8 | 59916000 On Order |
|
$0.8561 / $1.0823 | Buy Now |
DISTI #
000000000000788003
|
Sager | Modular Connectors / Ethernet Connectors MDPLG 8/8 LONG SHLD CAT 6 Min Qty: 1 | 0 |
|
$1.1100 / $1.5100 | Buy Now |
DISTI #
0449150001
|
Avnet Asia | Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag Cat 6 (Alt: 0449150001) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0449150001
0449150001 CAD Models
0449150001 Part Data Attributes
|
0449150001
Molex
Buy Now
Datasheet
|
Compare Parts:
0449150001
Molex
MOD PLUG RJ45 UNSHIELD 8/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.322 inch | |
Body Depth | 0.845 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |