Part Details for 0449150011 by Molex
Overview of 0449150011 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0449150011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4261-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10622 In Stock |
|
$2.6978 / $5.0000 | Buy Now |
DISTI #
0449150011
|
Avnet Americas | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bag - Bulk (Alt: 0449150011) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2654 / $3.4428 | Buy Now |
DISTI #
MOL44915-0011
|
Heilind Electronics | LONG BODY RJ-45 PLUG CAT 6 SH ELDED 8/8 | Americas - 2681 in Stock |
|
$2.9531 / $3.7332 | Buy Now |
DISTI #
44915-0011
|
TTI | Modular Connectors / Ethernet Connectors MDPLG 8/8 LONG SHLD CAT 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$1.7700 / $2.1400 | Buy Now |
DISTI #
0449150011
|
Avnet Americas | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bag - Bulk (Alt: 0449150011) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2654 / $3.4428 | Buy Now |
DISTI #
0449150011
|
Avnet Americas | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bag - Bulk (Alt: 0449150011) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2654 / $3.4428 | Buy Now |
DISTI #
MOL44915-0011
|
Interstate Connecting Components | LONG BODY RJ-45 PLUG CAT 6 SH ELDED 8/8 | 536 |
|
$2.9531 / $3.7332 | Buy Now |
DISTI #
0449150011
|
Avnet Asia | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bag (Alt: 0449150011) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0449150011
0449150011 CAD Models
0449150011 Part Data Attributes
|
0449150011
Molex
Buy Now
Datasheet
|
Compare Parts:
0449150011
Molex
Telecom and Datacom Connector, 8 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |