Part Details for 0451.375MRL by Littelfuse Inc
Overview of 0451.375MRL by Littelfuse Inc
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0451.375MRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5559
|
Newark | Fuse, Quick Blow, Smd, 375Ma, Fuse Current:375Ma, Product Range:-, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0451.375MRL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 221 |
|
$0.6520 | Buy Now |
DISTI #
53K9046
|
Newark | Fuse, Smd, 375Ma, Fast Acting, Full Reel, Fuse Current:375Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 451 Series Rohs Compliant: Yes |Littelfuse 0451.375MRL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.6550 | Buy Now |
DISTI #
F2573CT-ND
|
DigiKey | FUSE BRD MT 375MA 125VAC/VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1960 In Stock |
|
$0.5698 / $1.4600 | Buy Now |
DISTI #
576-0451.375MRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.375A .4541ohms 451 NANO2 RoHS: Compliant | 1957 |
|
$0.5500 / $1.3000 | Buy Now |
DISTI #
V79:2366_23469024
|
Arrow Electronics | Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 17623 |
|
$0.3016 | Buy Now |
DISTI #
V36:1790_23469024
|
Arrow Electronics | Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 1000 Package Multiple: 1000 Date Code: 1735 | Americas - 2000 |
|
$0.3051 | Buy Now |
DISTI #
V72:2272_06409346
|
Arrow Electronics | Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1807 Container: Cut Strips | Americas - 1940 |
|
$0.4290 / $0.5920 | Buy Now |
DISTI #
70519012
|
RS | FUSE BOARD MNT 375MA 125VAC/VDC | Littelfuse 0451.375MRL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.8300 | RFQ |
|
Future Electronics | 451 Series Very Fast-Acting 125 V 0.375 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 2000Reel |
|
$0.2950 / $0.3250 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125 V 0.375 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3700 | Buy Now |
Part Details for 0451.375MRL
0451.375MRL CAD Models
0451.375MRL Part Data Attributes
|
0451.375MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451.375MRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0451.375MRL
This table gives cross-reference parts and alternative options found for 0451.375MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451.375MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0453.375 | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 0451.375MRL vs 0453.375 |
0453.375MRL | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.375MRL vs 0453.375MRL |
0451.375MR | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451.375MRL vs 0451.375MR |
R451.375 | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 0451.375MRL vs R451.375 |
0451.375NRL | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0451.375MRL vs 0451.375NRL |
0448.375NR | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.375MRL vs 0448.375NR |
0453.375MR | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0451.375MRL vs 0453.375MR |