Part Details for 0451.500NRL by Littelfuse Inc
Overview of 0451.500NRL by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0451.500NRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4507
|
Newark | Fuse, Quick Blow, Smd, 500Ma Rohs Compliant: Yes |Littelfuse 0451.500NRL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2688 |
|
$0.9050 / $1.3500 | Buy Now |
DISTI #
08AC3464
|
Newark | Fuse, Smd, 0.5A, Very Fast Acting, Fuse Current:500Ma, Product Range:Nano2 451 Series, Voltage Rating Vac:125V, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0451.500NRL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6900 / $0.7160 | Buy Now |
DISTI #
F5964CT-ND
|
DigiKey | FUSE BRD MT 500MA 125VAC/VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13751 In Stock |
|
$0.5641 / $1.0300 | Buy Now |
DISTI #
576-0451.500NRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 RoHS: Compliant | 5442 |
|
$0.5640 / $1.1900 | Buy Now |
DISTI #
V72:2272_06409370
|
Arrow Electronics | Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2129 Container: Cut Strips | Americas - 4272 |
|
$0.6058 / $0.6379 | Buy Now |
DISTI #
V79:2366_25844305
|
Arrow Electronics | Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Date Code: 1603 | Americas - 589 |
|
$0.4194 | Buy Now |
|
Future Electronics | Surface Mount Fuses 125V .500A V/FA NANO2 W/Au RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5550 / $0.5750 | Buy Now |
DISTI #
59365593
|
Verical | Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 10 Package Multiple: 1 Date Code: 2129 | Americas - 4272 |
|
$0.6058 / $0.6266 | Buy Now |
DISTI #
54846749
|
Verical | Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 14 Package Multiple: 1 Date Code: 1603 | Americas - 589 |
|
$0.4194 | Buy Now |
DISTI #
0451.500NRL
|
TTI | Surface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5640 / $0.5750 | Buy Now |
Part Details for 0451.500NRL
0451.500NRL CAD Models
0451.500NRL Part Data Attributes:
|
0451.500NRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451.500NRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0451.500NRL
This table gives cross-reference parts and alternative options found for 0451.500NRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451.500NRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0453.500NRL | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.500NRL vs 0453.500NRL |
448.5 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0451.500NRL vs 448.5 |
0448.500NR | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.500NRL vs 0448.500NR |
0448.500MR | Electric Fuse, Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0451.500NRL vs 0448.500MR |
0451.500NR | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451.500NRL vs 0451.500NR |
0453.500MR | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0451.500NRL vs 0453.500MR |
0448.500 | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451.500NRL vs 0448.500 |
0451.500MRL | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0451.500NRL vs 0451.500MRL |
0451.500MR | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451.500NRL vs 0451.500MR |