Part Details for 0451020.MRSN by Littelfuse Inc
Overview of 0451020.MRSN by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0451020.MRSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8293
|
Newark | Fuse 65V V/Fa Nano2 Sn-Dip Rohs 20A/ Tr |Littelfuse 0451020.MRSN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 / $0.7970 | Buy Now |
DISTI #
18-0451020.MRSNCT-ND
|
DigiKey | FUSE BRD MNT 20A 65VAC 65VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97 In Stock |
|
$0.5811 / $1.4900 | Buy Now |
DISTI #
576-0451020.MRSN
|
Mouser Electronics | Surface Mount Fuses FUSE 65V V/FA NANO2 Sn-DIP ROHS 20A RoHS: Compliant | 583 |
|
$0.5810 / $1.4400 | Buy Now |
|
Ozdisan Elektronik | FUSE 65V V/FA NANO2 SN-DIP 20A | 0 |
|
$1.3085 / $1.4393 | RFQ |
|
Sense Electronic Company Limited | SMD | 21000 |
|
RFQ |
Part Details for 0451020.MRSN
0451020.MRSN CAD Models
0451020.MRSN Part Data Attributes:
|
0451020.MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451020.MRSN
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 65 VDC: 150 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 154 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 65 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CE; CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 20 s |