Part Details for 0451360803 by Molex
Overview of 0451360803 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 0451360803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17893-ND
|
DigiKey | MEGA-FIT 8 CIRCUIT 300MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
26 In Stock |
|
$10.7783 / $16.1700 | Buy Now |
DISTI #
0451360803
|
Avnet Americas | MEGA-FIT 8 CIRCUIT 300MM - Bulk (Alt: 0451360803) RoHS: Compliant Min Qty: 975 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4183 / $14.5940 | Buy Now |
DISTI #
MOL45136-0803
|
Heilind Electronics | MEGA-FIT 8 CIRCUIT 300MM DUAL ROW | Americas - 75 in Stock |
|
$11.3436 | Buy Now |
DISTI #
45136-0803
|
TTI | Rectangular Cable Assemblies Mega-Fit CABLE ASSY 8CKT DR 300MM BLK Min Qty: 975 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.0100 | Buy Now |
DISTI #
0451360803
|
Avnet Americas | MEGA-FIT 8 CIRCUIT 300MM - Bulk (Alt: 0451360803) RoHS: Compliant Min Qty: 975 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4183 / $14.5940 | Buy Now |
DISTI #
0451360803
|
Avnet Americas | MEGA-FIT 8 CIRCUIT 300MM - Bulk (Alt: 0451360803) RoHS: Compliant Min Qty: 975 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4183 / $14.5940 | Buy Now |
DISTI #
MOL45136-0803
|
Interstate Connecting Components | MEGA-FIT 8 CIRCUIT 300MM DUAL ROW | 25 |
|
$11.3436 | Buy Now |
Part Details for 0451360803
0451360803 CAD Models
0451360803 Part Data Attributes
|
0451360803
Molex
Buy Now
Datasheet
|
Compare Parts:
0451360803
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MEGA-FIT | |
Connector Side2 | MEGA-FIT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 3.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Rated Current | 23 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | POWER CABLE |