Part Details for 0451410301 by Molex
Overview of 0451410301 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0451410301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0451410301-ND
|
DigiKey | FCT 3 CKT CPA MULTICAT 300MM AWG Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.9219 / $81.7000 | Buy Now |
DISTI #
0451410301
|
Avnet Americas | Off-the-Shelf Cable Assembly F-F MultiCat-to-MultiCat Single Row 8AWG 3 Circuits Key A 0.3m Length PEI Black (Alt: 0451410301) RoHS: Compliant Min Qty: 75 Package Multiple: 75 | 0 |
|
$44.5738 / $79.9440 | Buy Now |
DISTI #
MOL45141-0301
|
Heilind Electronics | FCT 3 CKT CPA MULTICAT 300MM AWG8 FEM | Americas - 0 in Stock |
|
$69.9790 / $71.0234 | Buy Now |
DISTI #
45141-0301
|
TTI | Rectangular Cable Assemblies MULTICAT 3CKT CPA SR 300MM 8AWG FEM Min Qty: 75 Package Multiple: 1 Container: Each | Americas - 0 |
|
$60.8100 / $66.6000 | Buy Now |
Part Details for 0451410301
0451410301 CAD Models
0451410301 Part Data Attributes
|
0451410301
Molex
Buy Now
Datasheet
|
Compare Parts:
0451410301
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |