-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 8A, 72VAC, 60VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8772
|
Newark | Fuse, Smd, 8A, Slow Blow, Fuse Current:8A, Blow Characteristic:Slow Blow, Voltage Rating Vac:75Vac, Voltage Rating Vdc:75Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 Slo-Blo 452 Series, Smd Fuse Type:Brick Fuse Rohs Compliant: Yes |Littelfuse 0452008.MRL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1021 |
|
$0.9780 | Buy Now |
DISTI #
91T2932
|
Newark | Fuse 75V Sb Nano2 Rohs 8A/ Tr Rohs Compliant: Yes |Littelfuse 0452008.MRL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
17AC5616
|
Newark | Fuse, Smd, 8A, Slow Blow, Fuse Current:8A, Product Range:Nano2 Slo-Blo 452 Series, Voltage Rating Vac:72V, Voltage Rating V Dc:75V, Blow Characteristic:Slow Blow, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Littelfuse 0452008.MRL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6700 | Buy Now |
DISTI #
F4172CT-ND
|
DigiKey | FUSE BRD MNT 8A 72VAC 60VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22370 In Stock |
|
$1.0385 / $1.8600 | Buy Now |
DISTI #
576-0452008.MRL
|
Mouser Electronics | Surface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 RoHS: Compliant | 2382 |
|
$1.0600 / $1.8400 | Buy Now |
DISTI #
P40:2555_23229084
|
Arrow Electronics | Fuse Chip Slow Blow Acting 8A 75V SMD Solder Pad 2410 Ceramic T/R CSA/UL Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Europe - 10000 |
|
$1.1232 / $1.6397 | Buy Now |
DISTI #
E02:0323_06005714
|
Arrow Electronics | Fuse Chip Slow Blow Acting 8A 75V SMD Solder Pad 2410 Ceramic T/R CSA/UL Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2408 | Europe - 2000 |
|
$1.2574 | Buy Now |
DISTI #
E54:1762_08172552
|
Arrow Electronics | Fuse Chip Slow Blow Acting 8A 75V SMD Solder Pad 2410 Ceramic T/R CSA/UL Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2413 | Europe - 1000 |
|
$1.3866 | Buy Now |
DISTI #
V72:2272_06409528
|
Arrow Electronics | Fuse Chip Slow Blow Acting 8A 75V SMD Solder Pad 2410 Ceramic T/R CSA/UL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2210 Container: Cut Strips | Americas - 489 |
|
$1.0654 / $1.7533 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 72 V 8 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0200 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0452008.MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0452008.MRL
Littelfuse Inc
Electric Fuse, Slow Blow, 8A, 72VAC, 60VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 75 VDC: 100 A | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 137 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 72 V | |
Rated Voltage(DC) | 75 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
This table gives cross-reference parts and alternative options found for 0452008.MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452008.MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0452008.MRSN | Electric Fuse | Littelfuse Inc | 0452008.MRL vs 0452008.MRSN |