-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F2603CT-ND
|
DigiKey | FUSE BRD MNT 2.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36987 In Stock |
|
$0.7721 / $1.9500 | Buy Now |
DISTI #
576-045202.5MRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 RoHS: Compliant | 6579 |
|
$0.7730 / $1.8500 | Buy Now |
DISTI #
70519159
|
RS | Fuse, 2.5A T Non-Resettable, Surface Mount, 125 V | Littelfuse 045202.5MRL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3670 |
|
$0.2300 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 125 V 2.5 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.6000 / $0.6600 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 125 V 2.5 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7550 / $0.8250 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 125 V 2.5 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6000 / $0.6600 | Buy Now |
|
Bristol Electronics | 1042 |
|
RFQ | ||
|
Quest Components | FUSE,2.5A,125V,SLOW BLOW,SMD,2410-CASE | 21 |
|
$1.2648 / $1.5810 | Buy Now |
|
Quest Components | FUSE,2.5A,125V,SLOW BLOW,SMD,2410-CASE | 504 |
|
$0.9842 / $2.1280 | Buy Now |
|
Quest Components | FUSE,2.5A,125V,SLOW BLOW,SMD,2410-CASE | 1038 |
|
$0.9486 / $2.5296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
045202.5MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045202.5MRL
Littelfuse Inc
Electric Fuse, Slow Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 15 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
This table gives cross-reference parts and alternative options found for 045202.5MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045202.5MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R45202.5MRL | Electric Fuse, Slow Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 045202.5MRL vs R45202.5MRL |
R45202.5 | Electric Fuse, Slow Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 045202.5MRL vs R45202.5 |
045202.5MR | Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 045202.5MRL vs 045202.5MR |
045202.5NRL | Electric Fuse, Slow Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 045202.5MRL vs 045202.5NRL |
045202.5L | Electric Fuse, Slow Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 045202.5MRL vs 045202.5L |
45202.5 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 2.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | Littelfuse Inc | 045202.5MRL vs 45202.5 |
045202.5NR | Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 045202.5MRL vs 045202.5NR |
045202.5 | Electric Fuse, Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 045202.5MRL vs 045202.5 |