Part Details for 045202.5MRSN by Littelfuse Inc
Overview of 045202.5MRSN by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 045202.5MRSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4272
|
Newark | Fuse 125V Sb Nano2 Sn-Dip Rohs 2.5A/ Tr |Littelfuse 045202.5MRSN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7280 / $0.9210 | Buy Now |
DISTI #
045202.5MRSN-ND
|
DigiKey | FUSE BOARD MNT 2.5A 125VAC 2SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8176 | Buy Now |
DISTI #
576-045202.5MRSN
|
Mouser Electronics | Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 RoHS: Compliant | 0 |
|
$0.7620 / $0.8090 | Order Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 2.5A 125VAC SMD | 0 |
|
$1.7294 / $1.9023 | RFQ |
Part Details for 045202.5MRSN
045202.5MRSN CAD Models
045202.5MRSN Part Data Attributes
|
045202.5MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045202.5MRSN
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 15 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 045202.5MRSN
This table gives cross-reference parts and alternative options found for 045202.5MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045202.5MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
045202.5NRSN | Electric Fuse | Littelfuse Inc | 045202.5MRSN vs 045202.5NRSN |