Part Details for 045403.5MR by Littelfuse Inc
Overview of 045403.5MR by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 045403.5MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3698
|
Newark | Surface Mount Fuse, Full Reel, Fuse Current:3.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 Slo-Blo 454 Series, Fuse Type:Time Delay Rohs Compliant: Yes |Littelfuse 045403.5MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7150 / $0.9040 | Buy Now |
DISTI #
F1621CT-ND
|
DigiKey | FUSE BRD MNT 3.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9809 In Stock |
|
$0.6974 / $1.7700 | Buy Now |
DISTI #
576-045403.5MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 3.5A .0224ohms 454 NANO2 RoHS: Compliant | 733 |
|
$0.7040 / $1.6900 | Buy Now |
|
Future Electronics | 454 Series Slo-Blo 125 V 3.5 A 6.1 x 2.69 mm NANO2® Surface Mount Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6850 / $0.7350 | Buy Now |
DISTI #
045403.5MR
|
TTI | Surface Mount Fuses 125VAC 3.5A .0224ohms 454 NANO2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6960 / $0.7440 | Buy Now |
DISTI #
045403.5MR
|
TME | Fuse: fuse, time-lag, 3.5A, 125VAC, 125V, 125VDC, SMD, ceramic, 454 Min Qty: 1 | 555 |
|
$0.9800 / $1.7000 | Buy Now |
|
CHIPMALL.COM LIMITED | 50A 3.5A 125V 125V SMD,6.1x2.7mm Fuses ROHS | 300 |
|
$0.1861 / $0.3702 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 3.5A 125VAC/VDC SMD | 0 |
|
$1.6924 / $1.8616 | RFQ |
Part Details for 045403.5MR
045403.5MR CAD Models
045403.5MR Part Data Attributes
|
045403.5MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045403.5MR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 26 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 045403.5MR
This table gives cross-reference parts and alternative options found for 045403.5MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045403.5MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
045403.5 | Electric Fuse, Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 045403.5MR vs 045403.5 |
045403.5MRSN | Electric Fuse | Littelfuse Inc | 045403.5MR vs 045403.5MRSN |
045403.5NR | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 045403.5MR vs 045403.5NR |