Part Details for 0456224HJN by Essentra Components
Overview of 0456224HJN by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0456224HJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8612-ND
|
DigiKey | HEX JAM NUT 9/16-24 THREAD .250 Min Qty: 1 Lead time: 9 Weeks Container: - |
532 In Stock |
|
$0.1858 / $0.4800 | Buy Now |
DISTI #
144-0456224HJN
|
Mouser Electronics | Screws & Fasteners Hex Jam Nut, 9/16-24 Thread, .250 Height, Natural, Nylon, .750 OD RoHS: Compliant | 0 |
|
$0.1850 / $0.4800 | Order Now |
DISTI #
72080861
|
RS | Hex Jam Nut, 9/16-24 Thread, .250 Height | Essentra Components 0456224HJN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2910 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1654 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hexagonal Jam Nut - Thread Size 9/16-24 - Distance Across Flats 19.1 mm (0.750 in) - Overall Height 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.1255 / $0.1972 | Buy Now |