Part Details for 04567 by Desco Industries Inc
Overview of 04567 by Desco Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5282
|
Newark | Foot Grounder, Yellow, 11.75Inch, Grounder Type:Heel, Grounder Colour:Yellow, Resistance:-, Lead Length:11.75", Strap Material:Elastic, Fastening Type:-, Product Range:- Rohs Compliant: Yes |Desco 04567 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pair | 0 |
|
Buy Now | |
DISTI #
16-1321-ND
|
DigiKey | HEEL STRAP XLARGE Min Qty: 1 Lead time: 1 Weeks Container: Box |
2 In Stock |
|
$29.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.6500 / $58.9700 | Buy Now |