Part Details for 0456700000 by Weidmüller Interface GmbH & Co. KG
Overview of 0456700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0456700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9510
|
Newark | Standard Terminal Block, Accessory Type:Jumper, For Use With:Sak Series Modular Terminals, No. Of Positions:2Positions, Pitch Spacing:-, Product Range:Sak Series, No. Of Contacts:2Contacts Rohs Compliant: Yes |Weidmuller 0456700000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.5500 | Buy Now |
DISTI #
0456700000-ND
|
DigiKey | JUMPER TERM BLK 2POS SCREW-IN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$1.1246 / $2.1700 | Buy Now |
DISTI #
0456700000
|
Avnet Americas | Conn Jumper 2 POS Screw ST Cable Mount - Bulk (Alt: 0456700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.9941 / $1.1453 | Buy Now |
DISTI #
470-0456700000
|
Mouser Electronics | Terminal Block Tools & Accessories Q 2 SAK6N RoHS: Compliant | 116 |
|
$1.0700 / $2.1400 | Buy Now |
|
Onlinecomponents.com | Conn Jumper 2 POS Screw ST Cable Mount | 2000 Factory Stock |
|
$1.0400 / $1.5700 | Buy Now |
DISTI #
0456700000
|
Avnet Americas | Conn Jumper 2 POS Screw ST Cable Mount - Bulk (Alt: 0456700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.9941 / $1.1453 | Buy Now |
DISTI #
0456700000
|
Avnet Abacus | Conn Jumper 2 POS Screw ST Cable Mount (Alt: 0456700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Jumper 2 POS Screw ST Cable Mount | 2000 Factory Stock |
|
$1.0400 / $1.5700 | Buy Now |