Part Details for 045801.5DR by Littelfuse Inc
Overview of 045801.5DR by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 045801.5DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9339
|
Newark | Fuse, Smd, 1.5A, 1206, Fast Acting, Fuse Current:1.5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:75Vac, Voltage Rating Vdc:75Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Nano2 458 Series, Fuse Size Code:1206 Rohs Compliant: Yes |Littelfuse 045801.5DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8570 | Buy Now |
DISTI #
F2929CT-ND
|
DigiKey | FUSE BRD MT 1.5A 48VAC 75VDC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4114 In Stock |
|
$0.6508 / $1.6600 | Buy Now |
DISTI #
576-045801.5DR
|
Mouser Electronics | Surface Mount Fuses 48VAC 1.5A .099ohms 458 NANO2 RoHS: Compliant | 2316 |
|
$0.6510 / $1.5800 | Buy Now |
|
Future Electronics | 458 Series Fast-Acting 75 V 1.5 A 1206 NANO2 Surface Mount Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 4500Reel |
|
$0.7950 / $0.8400 | Buy Now |
DISTI #
70794268
|
Verical | Fuse Chip Fast Acting 1.5A 75V SMD Solder Pad 1206 Ceramic T/R cULus Min Qty: 69 Package Multiple: 1 Date Code: 2301 | Americas - 1400 |
|
$1.0640 / $1.2444 | Buy Now |
|
Quest Components | 48 |
|
$1.3975 / $2.2360 | Buy Now | |
|
Quest Components | 1120 |
|
$0.9360 / $2.4960 | Buy Now | |
DISTI #
045801.5DR
|
TTI | Surface Mount Fuses 48VAC 1.5A .099ohms 458 NANO2 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.6510 / $0.6910 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure1206 Rated voltage75V Current Rating1.5A Operating temperature-55C~125C | 1400 |
|
$0.9586 / $1.8266 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1400 |
|
$0.6240 / $4.3850 | Buy Now |
Part Details for 045801.5DR
045801.5DR CAD Models
045801.5DR Part Data Attributes
|
045801.5DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045801.5DR
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 75VAC, 75VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 1.575 mm | |
Body Height | 1.575 mm | |
Body Length or Diameter | 3.175 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 48 V | |
Rated Voltage(DC) | 75 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |