Part Details for 0459848312 by Molex
Overview of 0459848312 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459848312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0459848312-ND
|
DigiKey | CONN RCPT LPHPOWER 20POS PCB Min Qty: 700 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4358 | Buy Now |
DISTI #
0459848312
|
Avnet Americas | Conn Power 20 POS 1.27mm Solder RA Thru-Hole 20 Terminal Tray - Trays (Alt: 0459848312) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$8.1895 / $12.5644 | Buy Now |
DISTI #
MOL45984-8312
|
Heilind Electronics | LPH RCPT ASSY RTAN 08 PWR 12 IG PEGS | Americas - 0 in Stock |
|
$10.7425 | Buy Now |
Part Details for 0459848312
0459848312 CAD Models
0459848312 Part Data Attributes
|
0459848312
Molex
Buy Now
Datasheet
|
Compare Parts:
0459848312
Molex
Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0459848312
This table gives cross-reference parts and alternative options found for 0459848312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459848312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10080907-002LF | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 0459848312 vs 10080907-002LF |
10080907-001LF | HCI® Connector System, Power Supply Connectors, 4DC+12S+4DC Right Angle Receptacle. | Amphenol Communications Solutions | 0459848312 vs 10080907-001LF |
46114-9120 | Rectangular Power Connector, 20 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459848312 vs 46114-9120 |
46114-9121 | Rectangular Power Connector, 20 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459848312 vs 46114-9121 |