Part Details for 0459856331 by Molex
Overview of 0459856331 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0459856331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0459856331-ND
|
DigiKey | CONN PLUG LPHPOWER 26POS PCB Min Qty: 600 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4669 | Buy Now |
DISTI #
0459856331
|
Avnet Americas | Conn LPH PL 6Power/20Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Tray - Trays (Alt: 0459856331) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$7.4956 / $11.4999 | Buy Now |
DISTI #
MOL45985-6331
|
Heilind Electronics | LPH PLUG ASSY RTAN 06 PWR 20 IG PEGS | Americas - 0 in Stock |
|
$8.9385 / $9.0720 | Buy Now |
DISTI #
0459856331
|
Avnet Americas | Conn LPH PL 6Power/20Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Tray - Trays (Alt: 0459856331) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$7.4956 / $11.4999 | Buy Now |
DISTI #
0459856331
|
Avnet Americas | Conn LPH PL 6Power/20Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Tray - Trays (Alt: 0459856331) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$7.4956 / $11.4999 | Buy Now |
Part Details for 0459856331
0459856331 CAD Models
0459856331 Part Data Attributes
|
0459856331
Molex
Buy Now
Datasheet
|
Compare Parts:
0459856331
Molex
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |