-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0045
|
Newark | Pin, Solid, Size 16, Extended Pcb, Ni |Deutsch Te Connectivity 0460-241-16141 Min Qty: 69 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$1.5400 / $1.8000 | Buy Now |
DISTI #
1734-1124-ND
|
DigiKey | CONN PIN NICKEL SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2497 In Stock |
|
$1.6180 / $3.0000 | Buy Now |
DISTI #
571-0460-241-16141
|
Mouser Electronics | Automotive Connectors PIN, EXTENDED, SIZE 16, NICKEL RoHS: Compliant | 2121 |
|
$1.4400 / $2.3800 | Buy Now |
DISTI #
70979451
|
RS | Contact Pin, Size 16, Solid, Extended PCB, 1.5mm, DEUTSCH Common Contact Series | TE Connectivity 0460-241-16141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 4074 |
|
$1.3400 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.4300 | Buy Now |
|
Quest Components | 33 |
|
$0.7700 / $1.5400 | Buy Now | |
DISTI #
0460-241-16141
|
TTI | Automotive Connectors PIN, EXTENDED, SIZE 16, NICKEL Min Qty: 2000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.4400 | Buy Now |
DISTI #
TE Connectivity 0460-241-16141
|
PEI Genesis | Connector Accessory | 182 |
|
Buy Now | |
DISTI #
0460-241-16141
|
Avnet Abacus | Contact PIN Solder ST Through Hole (Alt: 0460-241-16141) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount Automotive Loose RoHS: Compliant |
182 Partner Stock |
|
$1.5200 / $5.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0460-241-16141
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0460-241-16141
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |