Part Details for 046001.5UR by Littelfuse Inc
Overview of 046001.5UR by Littelfuse Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046001.5UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B5380
|
Newark | Fuse, Smd, 1.5A, Slow Blow, Fuse Current:1.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:7.2Mm X 4.3Mm, Product Range:Pico Slo-Blo 460 Series, Fuse Type:Time Delay Rohs Compliant: Yes |Littelfuse 046001.5UR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8200 | Buy Now |
DISTI #
28X4601
|
Newark | Fuse, Smd, 1.5A, Slow Blow, Full Reel, Fuse Current:1.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:7.2Mm X 4.3Mm, Product Range:Pico Slo-Blo 460 Series, Fuse Type:Time Delayrohs Compliant: Yes |Littelfuse 046001.5UR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.5300 | Buy Now |
DISTI #
F1184CT-ND
|
DigiKey | FUSE BRD MNT 1.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1366 In Stock |
|
$1.2799 / $2.8000 | Buy Now |
DISTI #
576-046001.5UR
|
Mouser Electronics | Surface Mount Fuses 125V 1.5A Slo-Blo RoHS: Compliant | 797 |
|
$1.2700 / $2.3800 | Buy Now |
DISTI #
V72:2272_06410110
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1.5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2331 Container: Cut Strips | Americas - 40 |
|
$1.3130 / $2.4760 | Buy Now |
|
Future Electronics | 460 Series Slo-Blo 125 V 1.5 A (7.24 x 4.32 x 3.05 mm Surface Mount PICO Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.2600 / $1.3300 | Buy Now |
DISTI #
77894151
|
Verical | Fuse Chip Slow Blow Acting 1.5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA Min Qty: 27 Package Multiple: 1 | Americas - 480 |
|
$2.4605 | Buy Now |
DISTI #
69776657
|
Verical | Fuse Chip Slow Blow Acting 1.5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA Min Qty: 5 Package Multiple: 1 Date Code: 2331 | Americas - 40 |
|
$1.3130 / $2.4760 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 73 |
|
RFQ |
Part Details for 046001.5UR
046001.5UR CAD Models
046001.5UR Part Data Attributes
|
046001.5UR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
046001.5UR
Littelfuse Inc
Electric Fuse, Slow Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 4.32 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 7.24 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Trip Time or Delay | 0.1 s |