Part Details for 0460071304 by Molex
Overview of 0460071304 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460071304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0460071304-ND
|
DigiKey | CONN HDR 4POS 7.50MM R/A SLDR Min Qty: 840 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8079 | Buy Now |
DISTI #
0460071304
|
Avnet Americas | Conn Wire to Board HDR 4 POS 7.49mm Solder RA Thru-Hole Tray - Trays (Alt: 0460071304) RoHS: Compliant Min Qty: 840 Package Multiple: 280 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.1352 / $1.6204 | Buy Now |
DISTI #
MOL46007-1304
|
Heilind Electronics | SABRE 4CKT RA V0 HDR W/OLK LG AIL 1950 | Americas - 0 in Stock |
|
$0.9875 / $1.2976 | Buy Now |
DISTI #
0460071304
|
Avnet Americas | Conn Wire to Board HDR 4 POS 7.49mm Solder RA Thru-Hole Tray - Trays (Alt: 0460071304) RoHS: Compliant Min Qty: 840 Package Multiple: 280 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.1352 / $1.6204 | Buy Now |
DISTI #
0460071304
|
Avnet Americas | Conn Wire to Board HDR 4 POS 7.49mm Solder RA Thru-Hole Tray - Trays (Alt: 0460071304) RoHS: Compliant Min Qty: 840 Package Multiple: 280 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.1352 / $1.6204 | Buy Now |
Part Details for 0460071304
0460071304 CAD Models
0460071304 Part Data Attributes
|
0460071304
Molex
Buy Now
Datasheet
|
Compare Parts:
0460071304
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | 44441-2004 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0460071304
This table gives cross-reference parts and alternative options found for 0460071304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0460071304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04211LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0460071304 vs 10136646-04211LF |
10084583-001LF | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0460071304 vs 10084583-001LF |
10136646-04213LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0460071304 vs 10136646-04213LF |
10136656-0411LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0460071304 vs 10136656-0411LF |
10136646-04214LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0460071304 vs 10136646-04214LF |
10136646-04413LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0460071304 vs 10136646-04413LF |
10136646-04114LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0460071304 vs 10136646-04114LF |
10136656-0421LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0460071304 vs 10136656-0421LF |
35150-0412 | Rectangular Power Connector, 4 Contact(s), Male, | Molex | 0460071304 vs 35150-0412 |
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0460071304 vs 10136646-04212LF |