Part Details for 0460071305 by Molex
Overview of 0460071305 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460071305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0460071305-ND
|
DigiKey | CONN HDR 5POS 7.50MM R/A SLDR Min Qty: 490 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0607 | Buy Now |
DISTI #
0460071305
|
Avnet Americas | Conn Wire to Board HDR 5 POS 7.49mm Solder RA Thru-Hole Tray - Trays (Alt: 0460071305) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$1.0734 / $1.9820 | Buy Now |
DISTI #
MOL46007-1305
|
Heilind Electronics | SABRE 5CKT RA V0 HDR W/OLK LG AIL 1950 | Americas - 0 in Stock |
|
$1.1421 / $1.5240 | Buy Now |
DISTI #
0460071305
|
Avnet Americas | Conn Wire to Board HDR 5 POS 7.49mm Solder RA Thru-Hole Tray - Trays (Alt: 0460071305) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$1.0734 / $1.9820 | Buy Now |
DISTI #
0460071305
|
Avnet Americas | Conn Wire to Board HDR 5 POS 7.49mm Solder RA Thru-Hole Tray - Trays (Alt: 0460071305) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$1.0734 / $1.9820 | Buy Now |
Part Details for 0460071305
0460071305 CAD Models
0460071305 Part Data Attributes
|
0460071305
Molex
Buy Now
Datasheet
|
Compare Parts:
0460071305
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | 44441-2005 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0460071305
This table gives cross-reference parts and alternative options found for 0460071305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0460071305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-7805 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0460071305 vs 46007-7805 |
2000-206-100 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0460071305 vs 2000-206-100 |
5569-05A4S | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0460071305 vs 5569-05A4S |
46007-2605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0460071305 vs 46007-2605 |
0359780510 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0460071305 vs 0359780510 |
43160-1705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0460071305 vs 43160-1705 |
10136656-0521LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 5 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0460071305 vs 10136656-0521LF |
43160-4505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0460071305 vs 43160-4505 |
46007-0105 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0460071305 vs 46007-0105 |
178488-4 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0460071305 vs 178488-4 |