Part Details for 0460121142 by Molex
Overview of 0460121142 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0460121142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13224-ND
|
DigiKey | CONN PIN 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
131040 In Stock |
|
$0.1627 / $0.3800 | Buy Now |
DISTI #
0460121142
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0460121142) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1792 | Buy Now |
DISTI #
0460121142
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0460121142) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL46012-1142
|
Heilind Electronics | MF PLUS HCS CRIMP TERM MALE 1 -20GA TIN | Americas - 0 in Stock |
|
$0.1242 / $0.1503 | Buy Now |
DISTI #
46012-1142
|
TTI | Headers & Wire Housings MF PLUS HCS CRIMP TE RM MALE 18-20GA TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 3053 In Stock |
|
$0.1540 / $0.3080 | Buy Now |
DISTI #
0460121142
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0460121142) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1792 | Buy Now |
DISTI #
0460121142
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0460121142) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0460121142
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0460121142) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0460121142
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0460121142) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1792 | Buy Now |
Part Details for 0460121142
0460121142 CAD Models
0460121142 Part Data Attributes:
|
0460121142
Molex
Buy Now
Datasheet
|
Compare Parts:
0460121142
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | USED WITH: 30068 MINI-FIT TPA PLUG | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.116 inch | |
Cable Entry-Min | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 13 A | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | 5559 MINI-FIT JR.TM PLUG, 42475 MINI-FIT | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 18 AWG |