Part Details for 0461002.ER (ALTERNATE: 7382977P) by Littelfuse Inc
Overview of 0461002.ER (ALTERNATE: 7382977P) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0461002.ER (ALTERNATE: 7382977P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70519157
|
RS | Fuse, 2A Non-Resettable, Surface Mount, 600 V | Littelfuse 0461002.ER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 835 |
|
$1.6600 / $2.0800 | Buy Now |