-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 2A, 600VAC, 60A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3704
|
Newark | Fuse, Smd, 2A, Slow Blow, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating Vac:600Vac, Voltage Rating Vdc:-, Fuse Case Style:4012, Product Range:Telelink 461 Series, Breaking Capacity Current Ac:60A, Reel Quantity:2500 Rohs Compliant: Yes |Littelfuse 0461002.ER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2490 |
|
$0.7280 | Buy Now |
DISTI #
28X4602
|
Newark | Fuse, Smd, 2A, Slow Blow, Full Reel, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating Vac:600Vac, Voltage Rating Vdc:-, Fuse Case Style:4012, Product Range:Telelink 461 Series, Breaking Capacity Current Ac:60A Rohs Compliant: Yes |Littelfuse 0461002.ER Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8410 / $0.8760 | Buy Now |
DISTI #
98K9459
|
Newark | Fuse, Smd, Nano2, 2A, Fuse Current:2A, Product Range:Telelink Series, Voltage Rating Vac:600Vac, Voltage Rating V Dc:-, Blow Characteristic:Slow Blow, Fuse Case Style:Smd, Breaking Capacity Current Ac:60A, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0461002.ER Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0400 / $2.0400 | Buy Now |
DISTI #
F1551CT-ND
|
DigiKey | FUSE BRD MNT 2A 600VAC/80VDC SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6655 In Stock |
|
$0.8267 / $2.0800 | Buy Now |
DISTI #
576-0461002.ER
|
Mouser Electronics | Surface Mount Fuses 600VAC 2A .045ohms 461 NANO2 RoHS: Compliant | 17081 |
|
$0.4960 / $1.6100 | Buy Now |
|
Future Electronics | 461 Series Slo-Blo 600 V 2 A 10.10 x 3.12 mm TeleLink® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.8100 | Buy Now |
|
Future Electronics | 461 Series Slo-Blo 600 V 2 A 10.10 x 3.12 mm TeleLink® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8100 / $0.8500 | Buy Now |
|
Bristol Electronics | 9181 |
|
RFQ | ||
|
Quest Components | 2848 |
|
$1.0050 / $2.6800 | Buy Now | |
|
Quest Components | 5520 |
|
$1.0530 / $2.8080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0461002.ER
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0461002.ER
Littelfuse Inc
Electric Fuse, Slow Blow, 2A, 600VAC, 60A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 100 A | |
Blow Characteristic | SLOW | |
Body Breadth | 3.12 mm | |
Body Height | 3.12 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 4012 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 17 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 60 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for 0461002.ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0461002.ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
461002 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 2A, 600VAC, 250VDC, 60A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0461002.ER vs 461002 |
0461002.T | Electric Fuse, 2A, 250VDC, Surface Mount, | Littelfuse Inc | 0461002.ER vs 0461002.T |
F1251T | Electric Fuse, Slow Blow, 2A, 250VAC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0461002.ER vs F1251T |