Part Details for 0462070024 by Molex
Overview of 0462070024 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0462070024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0462070024-ND
|
DigiKey | CONN HEADER VERT 24POS 4.2MM Min Qty: 1 Lead time: 47 Weeks Container: Tray |
853 In Stock |
|
$5.2000 / $6.7900 | Buy Now |
DISTI #
0462070024
|
Avnet Americas | Conn Wire to Board HDR 24 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0462070024) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$4.2794 / $5.7025 | Buy Now |
DISTI #
MOL46207-0024
|
Heilind Electronics | MINI-FIT JR LCP VERT. HDR PEG 24CKT TIN | Americas - 0 in Stock |
|
$4.8196 / $4.8915 | Buy Now |
DISTI #
46207-0024
|
TTI | Headers & Wire Housings MINIFIT RTC HDR 24P DR V TIN .062 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 980 In Stock |
|
$4.8800 / $6.7900 | Buy Now |
Part Details for 0462070024
0462070024 CAD Models
0462070024 Part Data Attributes
|
0462070024
Molex
Buy Now
Datasheet
|
Compare Parts:
0462070024
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0462070024
This table gives cross-reference parts and alternative options found for 0462070024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0462070024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43270-2415 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0462070024 vs 43270-2415 |
39-30-1243 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0462070024 vs 39-30-1243 |
39-30-0242 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0462070024 vs 39-30-0242 |
44474-3083 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0462070024 vs 44474-3083 |
439-3844-000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Corporation | 0462070024 vs 439-3844-000 |
HM3512E-EP1 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 0462070024 vs HM3512E-EP1 |
439-3766-000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Corporation | 0462070024 vs 439-3766-000 |
39-31-7240 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0462070024 vs 39-31-7240 |
43270-2423 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0462070024 vs 43270-2423 |
44474-3059 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0462070024 vs 44474-3059 |