Datasheets
046214019010800+ by:

Card Edge Connector, 19 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT

Part Details for 046214019010800+ by KYOCERA Corporation

Overview of 046214019010800+ by KYOCERA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 046214019010800+

Part # Distributor Description Stock Price Buy
DISTI # 046214019010800/+
Avnet Americas Conn FFC/FPC SKT 19POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 046214019010800/+) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.6393
$0.6393 Buy Now
DISTI # 046214019010800/+
Avnet Americas Conn FFC/FPC SKT 19POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 046214019010800/+) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.6393
$0.6393 Buy Now
DISTI # 046214019010800/+
Avnet Americas Conn FFC/FPC SKT 19POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 046214019010800/+) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.6393
$0.6393 Buy Now

Part Details for 046214019010800+

046214019010800+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

046214019010800+ Part Data Attributes

046214019010800+ KYOCERA Corporation
Buy Now Datasheet
Compare Parts:
046214019010800+ KYOCERA Corporation Card Edge Connector, 19 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 18 Weeks
Body Breadth 0.094 inch
Body Depth 0.161 inch
Body Length 0.551 inch
Connector Type FFC/FPC CONNECTOR
Contact Finish Mating TIN COPPER
Contact Finish Termination Tin/Copper (Sn/Cu)
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e2
MIL Conformance NO
Mating Contact Pitch 0.020 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 0.5 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 19

Alternate Parts for 046214019010800+

This table gives cross-reference parts and alternative options found for 046214019010800+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046214019010800+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
046214019010800/+ FFC/FPC Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, KYOCERA Corporation 046214019010800+ vs 046214019010800/+
Part Number Description Manufacturer Compare
046214019010800/+ FFC/FPC Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, KYOCERA Corporation 046214019010800+ vs 046214019010800/+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 046214019010800+ by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 046214019010800+ by KYOCERA Corporation

  • Please alert me when 046214019010800+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 046214019010800+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 046214019010800+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 046214019010800+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 046214019010800+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 046214019010800+ by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: