Part Details for 046288015000846+ by Kyocera AVX Components
Overview of 046288015000846+ by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 046288015000846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8279
|
Newark | Ffc/Fpc Connector, Receptacle 15Pos 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:15Contacts, Gender:Receptacle, Product Range:6288 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Kyocera Avx 046288015000846+ Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7310 | Buy Now |
DISTI #
26P1248
|
Newark | Fpc 0.5 Mm/Tape/Reel Rohs Compliant: Yes |AVX INTERCONNECT 046288015000846+ Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5180 / $0.5560 | Buy Now |
DISTI #
478-046288015000846+CT-ND
|
DigiKey | CONN FFC BOTTOM 15POS 0.5MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5596 In Stock |
|
$0.5344 / $0.8800 | Buy Now |
DISTI #
581-046288015000846+
|
Mouser Electronics | FFC & FPC Connectors 15P ZIF, R/A, SMT ONE TOUCH FLIP LOCK RoHS: Compliant | 3643 |
|
$0.6110 / $0.8800 | Buy Now |
DISTI #
70107526
|
RS | Rectangular Conn, FFC ZIF, 15 Pos., Right-Angle, SMT, Flip-Lock, 6288 Series | ELCO / AVX 046288015000846+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 178 |
|
$0.7500 / $1.2600 | Buy Now |
|
Future Electronics | 15 pin 0.5mm pitch right angled surface mount ZIF connector with flip lock RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 60000Reel |
|
$0.6000 / $0.6250 | Buy Now |
DISTI #
046288015000846+
|
TTI | FFC & FPC Connectors 15P ZIF, R/A, SMT ONE TOUCH FLIP LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5640 / $0.6160 | Buy Now |
DISTI #
04-6288-015-000-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
046288015000846+
|
Avnet Abacus | Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD T/R (Alt: 046288015000846+) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 50000 |
|
Buy Now | |
|
Chip1Cloud | CONN FFC BOTTOM 15POS 0.50MM R/A | 8900 |
|
RFQ |
Part Details for 046288015000846+
046288015000846+ CAD Models
046288015000846+ Part Data Attributes:
|
046288015000846+
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
046288015000846+
Kyocera AVX Components
Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.461 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |