Part Details for 0464363102 by Molex
Overview of 0464363102 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464363102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464363102-ND
|
DigiKey | TEN60, R/A RECPT ASSY 25S-4P Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL46436-3102
|
Heilind Electronics | TEN60 R/A RECPT ASSY 25S-4P TEN60 RA RCPT ASSY | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0464363102
0464363102 CAD Models
0464363102 Part Data Attributes:
|
0464363102
Molex
Buy Now
Datasheet
|
Compare Parts:
0464363102
Molex
Board Connector, Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | HYBRID | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Termination Type | SOLDER |