Part Details for 0464379318 by Molex
Overview of 0464379318 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464379318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464379318-ND
|
DigiKey | RA PLUG TEN60 G-3P-30S-G Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
448 In Stock |
|
$14.1042 / $21.1600 | Buy Now |
DISTI #
0464379318
|
Avnet Americas | Connector Power Plug 3Power/30Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 60 Terminal 1 Port Tray - Trays (Alt: 0464379318) RoHS: Not Compliant Min Qty: 450 Package Multiple: 150 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$9.9747 / $16.9570 | Buy Now |
DISTI #
MOL46437-9318
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46437-9318 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46437-9318
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 30 In Stock |
|
$13.3300 / $20.4000 | Buy Now |