Part Details for 0464379325 by Molex
Overview of 0464379325 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464379325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464379325-ND
|
DigiKey | RA PLUG TEN60 G-5P-15S-5P-G Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
432 In Stock |
|
$25.8788 / $34.9500 | Buy Now |
DISTI #
0464379325
|
Avnet Americas | Connector Power Plug 10Power/15Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 115 Terminal 1 Port Tray - Trays (Alt: 0464379325) RoHS: Not Compliant Min Qty: 450 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$18.7026 / $31.7944 | Buy Now |
DISTI #
MOL46437-9325
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46437-9325 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46437-9325
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 15 In Stock |
|
$25.3400 / $33.7300 | Buy Now |