Part Details for 0465623129 by Molex
Overview of 0465623129 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0465623129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0465623129-ND
|
DigiKey | VERT REC TEN60 G-20S-G Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
480 In Stock |
|
$7.9076 / $11.0200 | Buy Now |
DISTI #
0465623129
|
Avnet Americas | Connector Power Receptacle 20Signal Position 2mm Press Fit Vertical Through Hole 20 Terminal 1 Port Tray - Trays (Alt: 0465623129) Min Qty: 480 Package Multiple: 480 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.7450 / $8.0665 | Buy Now |
DISTI #
MOL46562-3129
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46562-3129 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46562-3129
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 60 In Stock |
|
$7.6700 / $10.3900 | Buy Now |
DISTI #
0465623129
|
Avnet Americas | Connector Power Receptacle 20Signal Position 2mm Press Fit Vertical Through Hole 20 Terminal 1 Port Tray - Trays (Alt: 0465623129) Min Qty: 480 Package Multiple: 480 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.7450 / $8.0665 | Buy Now |
DISTI #
0465623129
|
Avnet Americas | Connector Power Receptacle 20Signal Position 2mm Press Fit Vertical Through Hole 20 Terminal 1 Port Tray - Trays (Alt: 0465623129) Min Qty: 480 Package Multiple: 480 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.7450 / $8.0665 | Buy Now |