Part Details for 0465629312 by Molex
Overview of 0465629312 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0465629312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0465629312-ND
|
DigiKey | VER REC TEN60 G-2P-15S-G Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
668 In Stock |
|
$10.1846 / $14.4600 | Buy Now |
DISTI #
0465629312
|
Avnet Americas | Connector Power Receptacle 2Power/15Signal Position 5.5mm/2mm Press Fit Vertical Through Hole 35 Terminal 1 Port Tray - Trays (Alt: 0465629312) RoHS: Not Compliant Min Qty: 640 Package Multiple: 320 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$7.6463 / $11.1897 | Buy Now |
DISTI #
MOL46562-9312
|
Heilind Electronics | VER REC TEN60 G-2P-15S-G | Americas - 0 in Stock |
|
$9.5671 / $9.7099 | Buy Now |
DISTI #
46562-9312
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 40 In Stock |
|
$8.6000 / $13.8200 | Buy Now |
Part Details for 0465629312
0465629312 CAD Models
0465629312 Part Data Attributes:
|
0465629312
Molex
Buy Now
|
Compare Parts:
0465629312
Molex
|
Samacsys Manufacturer | Molex |