-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7282
|
Newark | Fuse, Very Fast Acting, 3A, 1206, Fuse Current:3A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:466 Series Rohs Compliant: Yes |Littelfuse 0466003.NRHF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 474 |
|
$0.5630 / $0.9280 | Buy Now |
DISTI #
01P9358
|
Newark | Fuse 32V Fa Halogen Free Slim 1206 3A/ Tr Rohs Compliant: Yes |Littelfuse 0466003.NRHF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3960 | Buy Now |
DISTI #
38AC2660
|
Newark | Fuse, Very Fast Acting, 3A, 1206, Fuse Current:3A, Product Range:466 Series, Voltage Rating Vac:32V, Voltage Rating V Dc:32V, Blow Characteristic:Very Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Littelfuse 0466003.NRHF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5610 / $0.6790 | Buy Now |
DISTI #
F6017CT-ND
|
DigiKey | FUSE BRD MNT 3A 32VAC 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9356 In Stock |
|
$0.3506 / $0.9100 | Buy Now |
DISTI #
576-0466003.NRHF
|
Mouser Electronics | Surface Mount Fuses 32V 3A FA HALIDE FREE SLIM RoHS: Compliant | 5451 |
|
$0.3540 / $0.8900 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 32 V 3 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3500 / $0.3600 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 32 V 3 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 32 V 3 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
|
Bristol Electronics | 16497 |
|
RFQ | ||
|
Quest Components | 3984 |
|
$0.5715 / $1.9050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0466003.NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0466003.NRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.524 mm | |
Body Height | 0.584 mm | |
Body Length or Diameter | 3.175 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |