Part Details for 0466004.NRHF by Littelfuse Inc
Overview of 0466004.NRHF by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0466004.NRHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9359
|
Newark | Fuse 32V Fa Halogen Free Slim 1206 4A/ Tr Rohs Compliant: Yes |Littelfuse 0466004.NRHF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3960 | Buy Now |
DISTI #
F6018CT-ND
|
DigiKey | FUSE BRD MNT 4A 32VAC 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2370 In Stock |
|
$0.3506 / $0.9100 | Buy Now |
DISTI #
576-0466004.NRHF
|
Mouser Electronics | Surface Mount Fuses 32V 4A FA HALIDE FREE SLIM RoHS: Compliant | 21109 |
|
$0.3540 / $0.8800 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 32 V 4 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3500 / $0.3600 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 32 V 4 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
|
Quest Components | 5636 |
|
$0.4170 / $1.3900 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 4842 |
|
$0.2780 / $0.6070 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2203 |
|
$0.2780 / $0.6070 | Buy Now |
|
LCSC | 50A SMD Fuse 4A 32V 32V 1206 Fuses ROHS | 6050 |
|
$0.0334 / $0.0631 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 4A 32VAC/VDC 1206 | 0 |
|
$0.8552 / $0.9835 | RFQ |
Part Details for 0466004.NRHF
0466004.NRHF CAD Models
0466004.NRHF Part Data Attributes:
|
0466004.NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0466004.NRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 4A, 32VAC, 32VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.524 mm | |
Body Height | 0.584 mm | |
Body Length or Diameter | 3.175 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
Alternate Parts for 0466004.NRHF
This table gives cross-reference parts and alternative options found for 0466004.NRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0466004.NRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0466004. | Electric Fuse, Very Fast Blow, 4A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0466004.NRHF vs 0466004. |
0466004.NR | Electric Fuse, Very Fast Blow, 4A, 32VAC, 32VDC, 35A (IR), Supplemental, Surface Mount, 1206, ROHS COMPLIANT | Littelfuse Inc | 0466004.NRHF vs 0466004.NR |