Part Details for 0466005NR by Littelfuse Inc
Overview of 0466005NR by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0466005NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | THIN FILM VERY FAST-ACTING SURFACE MOUNT FUSE Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 1206 RoHS: Compliant | Europe - 24420 |
|
RFQ |