-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3731
|
Newark | Smd Fuse, Very Fast Acting, 1.5A, 1206, Fuse Current:1.5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:466 Series, Reel Quantity:5000 Rohs Compliant: Yes |Littelfuse 046601.5NR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2148 |
|
$0.3110 | Buy Now |
DISTI #
28X4615
|
Newark | Smd Fuse, Very Fast Acting, 1.5A, 1206, Fuse Current:1.5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:466 Series, Reel Quantity:5000 Rohs Compliant: Yes |Littelfuse 046601.5NR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 / $0.3680 | Buy Now |
DISTI #
F1462CT-ND
|
DigiKey | FUSE BRD MNT 1.5A 63VAC/VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8215 In Stock |
|
$0.3506 / $0.8200 | Buy Now |
DISTI #
576-046601.5NR
|
Mouser Electronics | Surface Mount Fuses 63V 1.5A VFA Slimline RoHS: Compliant | 19545 |
|
$0.2200 / $0.5900 | Buy Now |
DISTI #
V79:2366_26940805
|
Arrow Electronics | Fuse Chip Very Fast Acting 1.5A 63V SMD Solder Pad 1206 T/R CSA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 49885 |
|
$0.3044 / $0.4262 | Buy Now |
DISTI #
V72:2272_06409666
|
Arrow Electronics | Fuse Chip Very Fast Acting 1.5A 63V SMD Solder Pad 1206 T/R CSA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2124 Container: Cut Strips | Americas - 990 |
|
$0.4305 / $0.5832 | Buy Now |
DISTI #
70519394
|
RS | Fuse, 1.5A F Non-Resettable, Surface Mount, 63 V | Littelfuse 046601.5NR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2823 |
|
$0.7300 / $0.9100 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 63 V 1.5 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.3400 / $0.3550 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 63 V 1.5 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2551Cut Tape/Mini-Reel |
|
$0.6150 / $0.8850 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 63 V 1.5 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
046601.5NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
046601.5NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.52 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 046601.5NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046601.5NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46601.5 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 046601.5NR vs 46601.5 |