-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 1A, 32VAC, 32VDC, 50A (IR), Supplemental, Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK7437
|
Newark | Smd Fuse, Fast Acting, 1A, 32Vac Rohs Compliant: Yes |Littelfuse 0467001.NRHF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7995 |
|
$0.8430 / $0.9000 | Buy Now |
DISTI #
01P9370
|
Newark | Fuse 32V V/Fa Halogen Free 0603 1A/ Tr Rohs Compliant: Yes |Littelfuse 0467001.NRHF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.5960 | Buy Now |
DISTI #
F5699CT-ND
|
DigiKey | FUSE BRD MNT 1A 32VAC 32VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30307 In Stock |
|
$0.5284 / $0.9600 | Buy Now |
DISTI #
576-0467001.NRHF
|
Mouser Electronics | Surface Mount Fuses 32V 0603 1A V/FA HALIDE FREE RoHS: Compliant | 10312 |
|
$0.5290 / $0.9300 | Buy Now |
|
Future Electronics | 467 Series Very Fast-Acting 32 V 1 A 0603 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 35000Reel |
|
$0.5400 | Buy Now |
|
Future Electronics | 467 Series Very Fast-Acting 32 V 1 A 0603 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
DISTI #
70794476
|
Verical | Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 0603 T/R CSA RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.9275 / $1.1487 | Buy Now |
|
Quest Components | 4000 |
|
$0.8535 / $2.2760 | Buy Now | |
DISTI #
0467001.NRHF
|
TTI | Surface Mount Fuses 32V 0603 1A V/FA HALIDE FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.5280 | Buy Now |
DISTI #
SMC-0467001.NRHF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3570 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0467001.NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0467001.NRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 32VAC, 32VDC, 50A (IR), Supplemental, Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 0.813 mm | |
Body Height | 0.33 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
This table gives cross-reference parts and alternative options found for 0467001.NRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0467001.NRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
467001 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, LEAD FREE | Littelfuse Inc | 0467001.NRHF vs 467001 |
0467001. | Electric Fuse, Very Fast Blow, 1A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603, LEAD FREE | Littelfuse Inc | 0467001.NRHF vs 0467001. |