Part Details for 04671.75NRHF by Littelfuse Inc
Overview of 04671.75NRHF by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04671.75NRHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F6145CT-ND
|
DigiKey | FUSE BRD MT 1.75A 32VAC 32VDC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
13113 In Stock |
|
$0.4275 / $1.3700 | Buy Now |
DISTI #
576-04671.75NRHF
|
Mouser Electronics | Surface Mount Fuses 32V 1.75A V/FA 0603 RoHS: Compliant | 0 |
|
$0.5280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5490 | Buy Now |
Part Details for 04671.75NRHF
04671.75NRHF CAD Models
04671.75NRHF Part Data Attributes
|
04671.75NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04671.75NRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.75A, 32VAC, 32VDC, 35A (IR), Supplemental, Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 0.813 mm | |
Body Height | 0.33 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.75 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
Alternate Parts for 04671.75NRHF
This table gives cross-reference parts and alternative options found for 04671.75NRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04671.75NRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04671.75 | Electric Fuse, Very Fast Blow, 1.75A, 32VAC, 32VDC, 35A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 04671.75NRHF vs 04671.75 |
4671.75 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.75A, 32VAC, 32VDC, 35A (IR), SURFACE MOUNT, LEAD FREE | Littelfuse Inc | 04671.75NRHF vs 4671.75 |