Part Details for 0468003.NRHF by Littelfuse Inc
Overview of 0468003.NRHF by Littelfuse Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0468003.NRHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7286
|
Newark | Fuse, Slow Blow, 3A, 1206, Fuse Current:3A, Blow Characteristic:Slow Blow, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Slo-Blo 468 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0468003.NRHF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.8480 / $1.3900 | Buy Now |
DISTI #
01P9383
|
Newark | Slimline Halogen Free 1206 Slo-Blo 3A/ Tr Rohs Compliant: Yes |Littelfuse 0468003.NRHF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.5960 | Buy Now |
DISTI #
F5706CT-ND
|
DigiKey | FUSE BRD MNT 3A 32VAC 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8295 In Stock |
|
$0.5284 / $1.3700 | Buy Now |
DISTI #
576-0468003.NRHF
|
Mouser Electronics | Surface Mount Fuses 1206 SLO-BLO 3A SLIMLINE HALIDE FREE RoHS: Compliant | 24677 |
|
$0.4800 / $0.9400 | Buy Now |
|
Future Electronics | SLIMLINE HALOGEN FREE 1206 SLO-BLO 3A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
DISTI #
60637832
|
Verical | Fuse Chip Slow Blow Acting 3A 32V SMD Solder Pad 1206 3.18 X 1.52 X 0.635mm Epoxy T/R CSA RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2101 | Americas - 5000 |
|
$0.6708 / $0.7936 | Buy Now |
DISTI #
61276181
|
Verical | Fuse Chip Slow Blow Acting 3A 32V SMD Solder Pad 1206 3.18 X 1.52 X 0.635mm Epoxy T/R CSA RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2201 | Americas - 4980 |
|
$0.6893 / $0.7936 | Buy Now |
DISTI #
73506283
|
Verical | Fuse Chip Slow Blow Acting 3A 32V SMD Solder Pad 1206 3.18 X 1.52 X 0.635mm Epoxy T/R CSA RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 2021 | Americas - 2500 |
|
$0.3988 / $0.4388 | Buy Now |
DISTI #
36548844
|
Verical | Fuse Chip Slow Blow Acting 3A 32V SMD Solder Pad 1206 3.18 X 1.52 X 0.635mm Epoxy T/R CSA RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 1901 | Americas - 591 |
|
$0.7343 / $0.7936 | Buy Now |
|
Bristol Electronics | 4925 |
|
RFQ |
Part Details for 0468003.NRHF
0468003.NRHF CAD Models
0468003.NRHF Part Data Attributes
|
0468003.NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0468003.NRHF
Littelfuse Inc
Electric Fuse, Slow Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 1.52 mm | |
Body Height | 0.635 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE; CSA; CUL; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.0015 s |
Alternate Parts for 0468003.NRHF
This table gives cross-reference parts and alternative options found for 0468003.NRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0468003.NRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0468003.NR | Electric Fuse, Slow Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, ROHS COMPLIANT | Littelfuse Inc | 0468003.NRHF vs 0468003.NR |