Part Details for 0469990655 by Molex
Overview of 0469990655 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0469990655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20246-ND
|
DigiKey | CONN PLUG HSG 2POS 4.20MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
24593 In Stock |
|
$0.1378 / $0.3200 | Buy Now |
DISTI #
0469990655
|
Avnet Americas | MINIFITJR PLG SR PNLMNT V-2 2 CKT - Bulk (Alt: 0469990655) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1518 | Buy Now |
DISTI #
MOL46999-0655
|
Heilind Electronics | MiniFitJr Plg SR PnlMnt V-2 2CKT | Americas - 0 in Stock |
|
$0.1190 / $0.1273 | Buy Now |
|
Quest Components | 57 |
|
$0.2310 / $0.7700 | Buy Now | |
DISTI #
46999-0655
|
TTI | Headers & Wire Housings MINIFITJR PLG HSG SR 2CKT W/PNL EARS NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 17479 In Stock |
|
$0.1370 / $0.2730 | Buy Now |
DISTI #
0469990655
|
Avnet Americas | MINIFITJR PLG SR PNLMNT V-2 2 CKT - Bulk (Alt: 0469990655) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1518 | Buy Now |
DISTI #
0469990655
|
Avnet Americas | MINIFITJR PLG SR PNLMNT V-2 2 CKT - Bulk (Alt: 0469990655) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1518 | Buy Now |
DISTI #
0469990655
|
Avnet Asia | MINIFITJR PLG SR PNLMNT V-2 2 CKT (Alt: 0469990655) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ | |
|
LCSC | 4.2mm 1x2P 2 1 P4.2mm Housings (Wire To Board / Wire To Wire ) ROHS | 35 |
|
$0.0748 / $0.1409 | Buy Now |
Part Details for 0469990655
0469990655 CAD Models
0469990655 Part Data Attributes
|
0469990655
Molex
Buy Now
|
Compare Parts:
0469990655
Molex
|
Samacsys Manufacturer | Molex |